Part Details for TC4016BP by Toshiba America Electronic Components
Overview of TC4016BP by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4016BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 294 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 65 |
|
RFQ | |
|
Chip1Cloud | C2MOS DIGITAL INTERGRATED CIRCUIT SILICON MONOLITHIC | 930 |
|
RFQ |
Part Details for TC4016BP
TC4016BP CAD Models
TC4016BP Part Data Attributes
|
TC4016BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4016BP
Toshiba America Electronic Components
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 7 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC4016BP
This table gives cross-reference parts and alternative options found for TC4016BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4016BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14016BCPD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 646-06 | Motorola Mobility LLC | TC4016BP vs MC14016BCPD |
MC14066BCL | SPST, 4 Func, 1 Channel, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | TC4016BP vs MC14066BCL |
HEF4066BDF | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | NXP Semiconductors | TC4016BP vs HEF4066BDF |
HEF4066BPB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | TC4016BP vs HEF4066BPB |
HEF4066BDB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | NXP Semiconductors | TC4016BP vs HEF4066BDB |
HEC4016BDB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | NXP Semiconductors | TC4016BP vs HEC4016BDB |
933296650652 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, SOT-27, DIP-14 | NXP Semiconductors | TC4016BP vs 933296650652 |
HEF4066BP,652 | HEF4066BP | NXP Semiconductors | TC4016BP vs HEF4066BP,652 |
MC14016BCL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC. DIP-14 | Motorola Mobility LLC | TC4016BP vs MC14016BCL |
BU4016B | SPST, 4 Func, 1 Channel, CMOS, PDIP14, DIP-14 | ROHM Semiconductor | TC4016BP vs BU4016B |