Part Details for TC4008BP by Toshiba America Electronic Components
Overview of TC4008BP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4008BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 461 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 368 |
|
$0.9750 / $3.0000 | Buy Now |
Part Details for TC4008BP
TC4008BP CAD Models
TC4008BP Part Data Attributes
|
TC4008BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4008BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for TC4008BP
This table gives cross-reference parts and alternative options found for TC4008BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4008BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14008BCPG | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | TC4008BP vs MC14008BCPG |
MC14008BCLD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | TC4008BP vs MC14008BCLD |
MC14008BAL | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | TC4008BP vs MC14008BAL |
MC14008BCPD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | TC4008BP vs MC14008BCPD |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | TC4008BP vs MC14008BALD |
MC14008BALDS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | TC4008BP vs MC14008BALDS |
MC14008BCL | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | TC4008BP vs MC14008BCL |
5962R9661902VEX | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | TC4008BP vs 5962R9661902VEX |
MC14008BCP | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | TC4008BP vs MC14008BCP |
MC14008BAL | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | TC4008BP vs MC14008BAL |