TC4008BP
vs
MC14008BCL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
MOTOROLA INC
Part Package Code
DIP
Package Description
,
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
JESD-609 Code
e0
e0
Logic IC Type
ADDER/SUBTRACTOR
ADDER/SUBTRACTOR
Qualification Status
Not Qualified
Not Qualified
Terminal Finish
TIN LEAD
TIN LEAD
Base Number Matches
1
4
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
Length
19.49 mm
Load Capacitance (CL)
50 pF
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
800 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Compare TC4008BP with alternatives
Compare MC14008BCL with alternatives