TC4008BP vs MC14008BALDS feature comparison

TC4008BP Toshiba America Electronic Components

Buy Now Datasheet

MC14008BALDS Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Part Package Code DIP
Package Description , DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
JESD-609 Code e0 e0
Logic IC Type ADDER/SUBTRACTOR ADDER/SUBTRACTOR
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 1
HTS Code 8542.39.00.01
Additional Feature FULL ADDER
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
Length 19.3 mm
Load Capacitance (CL) 50 pF
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 800 ns
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare TC4008BP with alternatives

Compare MC14008BALDS with alternatives