HEF4001BT
Description: NOR Gate

Overview of HEF4001BT by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for HEF4001BT by Nexperia

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1140
RFQ
Quest Components Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, SOP 912
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now

CAD Models for HEF4001BT by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HEF4001BT by Nexperia

HEF4001BT
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP-14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1973-01-01
Samacsys Manufacturer
Nexperia
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. HEF4001BT
    Nexperia
    NOR Gate
    VS

Alternate Parts for HEF4001BT

This table gives cross-reference parts and alternative options found for HEF4001BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4001BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4001BMR 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments HEF4001BT vs CD4001BMR
SCL4001BS NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, DIE R & E International Inc HEF4001BT vs SCL4001BS
CD4001UBME4 CMOS Quad 2-Input NOR Gate 14-SOIC -55 to 125 Texas Instruments HEF4001BT vs CD4001UBME4
HEC4001BT IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4001BT vs HEC4001BT
CD4001CM IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation HEF4001BT vs CD4001CM
TC4001BFN IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components HEF4001BT vs TC4001BFN
CD4001UBM96G4 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HEF4001BT vs CD4001UBM96G4
CD4001UBMG4 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HEF4001BT vs CD4001UBMG4
CD4001UBM96E4 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HEF4001BT vs CD4001UBM96E4
CD4001BM96G4 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 Texas Instruments HEF4001BT vs CD4001BM96G4
Part Number Description Manufacturer Compare
CD4001CM IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation HEF4001BT vs CD4001CM
HEF4001BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4001BT vs HEF4001BTD
HEC4001BT NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4001BT vs HEC4001BT
5962R9582601VXC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 Intersil Corporation HEF4001BT vs 5962R9582601VXC
CD4001BM96 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 Texas Instruments HEF4001BT vs CD4001BM96
935200630118 IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4001BT vs 935200630118
CD4001UBM96E4 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HEF4001BT vs CD4001UBM96E4
5962R9582605V9A NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS Harris Semiconductor HEF4001BT vs 5962R9582605V9A
933277570652 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors HEF4001BT vs 933277570652
BU4001BF-T2 NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor HEF4001BT vs BU4001BF-T2

Related Parts for HEF4001BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4001BT by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4001BT by Nexperia

  • Please alert me when HEF4001BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4001BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4001BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4001BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4001BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4001BT by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: