Part Details for TC1262-3.0VAB by Microchip Technology Inc
Overview of TC1262-3.0VAB by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1262-3.0VAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5752
|
Newark | Ldo Voltage Regulator, 500Ma, 3V, 3-To-220, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:350Mv, No. Of Pins:3Pinsrohs Compliant: Yes |Microchip TC1262-3.0VAB Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 | Buy Now |
DISTI #
TC1262-3.0VAB-ND
|
DigiKey | IC REG LINEAR 3V 500MA TO220-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
233 In Stock |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
579-TC1262-3.0VAB
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Out Adj RoHS: Compliant | 295 |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
TC1262-3.0VAB
|
Microchip Technology Inc | 500mA Fixed Output CMOS LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18800 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
DISTI #
70389365
|
RS | TC1262-3.0VAB, LDOVoltage Regulator,500mA,3V +/-2.5%,2.7 to 6Vin,3-Pin TO-220 | Microchip Technology Inc. TC1262-3.0VAB RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | TC1262 Series 0.5 A 3 V Fixed Output Flange Mount CMOS LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9700 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
210 Partner Stock 18800 Factory Stock |
|
$0.7290 / $0.9280 | Buy Now |
DISTI #
TC1262-3.0VAB
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.5A, TO220-3, THT, tube, Ch: 1 Min Qty: 1 | 0 |
|
$0.9800 / $1.3600 | RFQ |
|
Ameya Holding Limited | TC1262 Series 0.5 A 3 V Fixed Output Flange Mount CMOS LDO Regulator - TO-220 | 18800 |
|
RFQ | |
|
NAC | 500mA Fixed Output CMOS LDO - Package: 3 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 15050 |
|
$0.9000 / $1.1100 | Buy Now |
Part Details for TC1262-3.0VAB
TC1262-3.0VAB CAD Models
TC1262-3.0VAB Part Data Attributes:
|
TC1262-3.0VAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-3.0VAB
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0105% | |
Load Regulation-Max | 0.14997% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 19.59 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 4.445 mm |
Alternate Parts for TC1262-3.0VAB
This table gives cross-reference parts and alternative options found for TC1262-3.0VAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-3.0VAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1262-2.8VEB | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO3, D2PAK-3 | Microchip Technology Inc | TC1262-3.0VAB vs TC1262-2.8VEB |
TC1262-2.8VDBRT | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO4, SOT-223, 3 PIN | Microchip Technology Inc | TC1262-3.0VAB vs TC1262-2.8VDBRT |
TC1262-3.0VDB | 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | TC1262-3.0VAB vs TC1262-3.0VDB |
TC1262-3.0VEBTR | 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO3, D2PAK-3 | Microchip Technology Inc | TC1262-3.0VAB vs TC1262-3.0VEBTR |
TC1262-2.8VDB | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | TC1262-3.0VAB vs TC1262-2.8VDB |