Part Details for TC1262-2.8VDBRT by Microchip Technology Inc
Overview of TC1262-2.8VDBRT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1262-2.8VDBRT
TC1262-2.8VDBRT CAD Models
TC1262-2.8VDBRT Part Data Attributes:
|
TC1262-2.8VDBRT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-2.8VDBRT
Microchip Technology Inc
2.8 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO4, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.056% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.87 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
Alternate Parts for TC1262-2.8VDBRT
This table gives cross-reference parts and alternative options found for TC1262-2.8VDBRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-2.8VDBRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1262-3.0VDB | 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | TC1262-2.8VDBRT vs TC1262-3.0VDB |
TC1262-2.8VDBTR | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | TC1262-2.8VDBRT vs TC1262-2.8VDBTR |
TC1262-3.0VDB723 | 3 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, SOT-223 | Microchip Technology Inc | TC1262-2.8VDBRT vs TC1262-3.0VDB723 |