TC1262-3.0VAB vs TC1262-2.8VDBRT feature comparison

TC1262-3.0VAB Microchip Technology Inc

Buy Now Datasheet

TC1262-2.8VDBRT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM SOT-223
Package Description , SIP3,.1TB SOT-223, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.65 V 0.48 V
Dropout Voltage1-Nom 0.35 V 0.24 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4 V 3.8 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e3 e3
Length 10.16 mm 6.5 mm
Line Regulation-Max 0.0105%
Load Regulation-Max 0.14997% 0.056%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.3 A
Output Voltage1-Max 3.075 V 2.87 V
Output Voltage1-Min 2.925 V 2.73 V
Output Voltage1-Nom 3 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 19.59 mm 1.8 mm
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2.5% 2.5%
Width 4.445 mm 3.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare TC1262-3.0VAB with alternatives

Compare TC1262-2.8VDBRT with alternatives