Part Details for TC1016-2.7VLTTR by Microchip Technology Inc
Overview of TC1016-2.7VLTTR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1016-2.7VLTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5519
|
Newark | Ic, volt Regulator, fixed,+2.7V, cmos, tssop,6Pin, plastic Rohs Compliant: Yes |Microchip TC1016-2.7VLTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
TC1016-2.7VLTCT-ND
|
DigiKey | IC REG LINEAR 2.7V 80MA SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
TC1016-2.7VLTTR
|
Avnet Americas | LDO Regulator Pos 2.7V 0.08A 5-Pin SC-70 T/R - Tape and Reel (Alt: TC1016-2.7VLTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
579-TC1016-2.7VLTTR
|
Mouser Electronics | LDO Voltage Regulators 80mA Tiny Adj LDO RoHS: Compliant | 1026 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
TC1016-2.7VLTTR
|
Microchip Technology Inc | 80mA Tiny CMOS LDO With Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2720 Alternates Available |
|
$0.3500 / $0.4900 | Buy Now |
DISTI #
70453073
|
RS | 80mA Tiny CMOS LDO w/ Shutdown5 SC70 T/R | Microchip Technology Inc. TC1016-2.7VLTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | 80MA TINY CMOS LDO WITH SHUTDOWN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.7V 0.08A 5-Pin SC-70 T/R RoHS: Compliant | 0 |
|
$0.3050 / $0.3570 | Buy Now |
|
Ameya Holding Limited | TC1016 Series 80 mA 2.7 V Fixed Output LDO Regulator w/ Shutdown - SC-70-5 | 2720 |
|
RFQ | |
|
NAC | 80mA Tiny CMOS LDO With Shutdown - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
Part Details for TC1016-2.7VLTTR
TC1016-2.7VLTTR CAD Models
TC1016-2.7VLTTR Part Data Attributes:
|
TC1016-2.7VLTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1016-2.7VLTTR
Microchip Technology Inc
2.7 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.01242% | |
Load Regulation-Max | 0.027% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 2.7675 V | |
Output Voltage1-Min | 2.6325 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.25 mm |
Alternate Parts for TC1016-2.7VLTTR
This table gives cross-reference parts and alternative options found for TC1016-2.7VLTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1016-2.7VLTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1016-2.7VLT | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | TC1016-2.7VLTTR vs TC1016-2.7VLT |