Part Details for UZXCL300E5 by Diodes Incorporated
Overview of UZXCL300E5 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UZXCL300E5
UZXCL300E5 CAD Models
UZXCL300E5 Part Data Attributes:
|
UZXCL300E5
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UZXCL300E5
Diodes Incorporated
Fixed Positive LDO Regulator, 3V, 0.28V Dropout, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.1188% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.55 mm |
Alternate Parts for UZXCL300E5
This table gives cross-reference parts and alternative options found for UZXCL300E5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZXCL300E5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCL300E5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | UZXCL300E5 vs ZXCL300E5 |
ZXCL300E5TC | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, 2.80 X 2.90 MM, SOT-23, 5 PIN | Zetex / Diodes Inc | UZXCL300E5 vs ZXCL300E5TC |
ZXCL300E5TA | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | UZXCL300E5 vs ZXCL300E5TA |
ZXCL300E5TC | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, 2.80 X 2.90 MM, SOT-23, 5 PIN | Diodes Incorporated | UZXCL300E5 vs ZXCL300E5TC |
ZXCL300E5TA | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Zetex / Diodes Inc | UZXCL300E5 vs ZXCL300E5TA |
UZXCL300E5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, LEAD FREE, 2.80 X 2.90 MM, SOT-23, 5 PIN | Zetex / Diodes Inc | UZXCL300E5 vs UZXCL300E5 |
ZXCL300E5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, 2.80 X 2.90 MM, SOT-23, 5 PIN | Zetex / Diodes Inc | UZXCL300E5 vs ZXCL300E5 |