Part Details for NCP512SQ31T2G by onsemi
Overview of NCP512SQ31T2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP512SQ31T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9067
|
Newark | Ldo Voltage Regulators |Onsemi NCP512SQ31T2G Min Qty: 1410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 / $0.4260 | Buy Now |
|
Bristol Electronics | 4696 |
|
RFQ | ||
|
Quest Components | 3756 |
|
$0.3091 / $0.8830 | Buy Now | |
|
Rochester Electronics | NCP512 - Fixed Positive LDO Regulator, 3.1V, 0.3V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 56494 |
|
$0.2207 / $0.2597 | Buy Now |
Part Details for NCP512SQ31T2G
NCP512SQ31T2G CAD Models
NCP512SQ31T2G Part Data Attributes:
|
NCP512SQ31T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP512SQ31T2G
onsemi
LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 3.1 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.0632% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.193 V | |
Output Voltage1-Min | 3.007 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for NCP512SQ31T2G
This table gives cross-reference parts and alternative options found for NCP512SQ31T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP512SQ31T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2125KS-3.0TRE1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Diodes Incorporated | NCP512SQ31T2G vs AP2125KS-3.0TRE1 |
NCP562SQ30T1 | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4, SC-82AB, SC-70, 4 PIN | onsemi | NCP512SQ31T2G vs NCP562SQ30T1 |
AP2125KS-3.0TRG1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SC-70, 5 PIN | Diodes Incorporated | NCP512SQ31T2G vs AP2125KS-3.0TRG1 |
ZXCL300E5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | NCP512SQ31T2G vs ZXCL300E5 |
UZXCL300E5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | NCP512SQ31T2G vs UZXCL300E5 |
NCP512SQ30T1 | 3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NCP512SQ31T2G vs NCP512SQ30T1 |
NCP563SQ30T1G | LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | onsemi | NCP512SQ31T2G vs NCP563SQ30T1G |
NCP512SQ25T1 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NCP512SQ31T2G vs NCP512SQ25T1 |
NCP562SQ30T1G | LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | onsemi | NCP512SQ31T2G vs NCP562SQ30T1G |
NCP512SQ27T1 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NCP512SQ31T2G vs NCP512SQ27T1 |