Part Details for TBJD686K006CCMZ0845 by Kyocera AVX Components
Overview of TBJD686K006CCMZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686K006CCMZ0845
TBJD686K006CCMZ0845 CAD Models
TBJD686K006CCMZ0845 Part Data Attributes
|
TBJD686K006CCMZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686K006CCMZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD686K006CCMZ0845
This table gives cross-reference parts and alternative options found for TBJD686K006CCMZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686K006CCMZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DK686KP | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD686K006CCMZ0845 vs CWR11DK686KP |
T492D686K006MB4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD686K006CCMZ0845 vs T492D686K006MB4252WAFL |
TBJD686K006CXSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686K006CCMZ0845 vs TBJD686K006CXSZ0H24 |
TBJD686K006CRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD686K006CCMZ0845 vs TBJD686K006CRSB0800 |
TBJD686K006CLMDT824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686K006CCMZ0845 vs TBJD686K006CLMDT824 |
T492D686K006PBTLVL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686K006CCMZ0845 vs T492D686K006PBTLVL |
CWR11DC686KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD686K006CCMZ0845 vs CWR11DC686KCC |
CWR11DB686KACW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CCMZ0845 vs CWR11DB686KACW |
TBJD686K006CFST0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBJD686K006CCMZ0845 vs TBJD686K006CFST0724 |
T492D686K006CB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD686K006CCMZ0845 vs T492D686K006CB4251 |