Part Details for T492D686K006PBTLVL by KEMET Corporation
Overview of T492D686K006PBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492D686K006PBTLVL
T492D686K006PBTLVL CAD Models
T492D686K006PBTLVL Part Data Attributes
|
T492D686K006PBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492D686K006PBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0041 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 163.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T492D686K006PBTLVL
This table gives cross-reference parts and alternative options found for T492D686K006PBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D686K006PBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DK686KP | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492D686K006PBTLVL vs CWR11DK686KP |
TBJD686K006CLMDT824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | T492D686K006PBTLVL vs TBJD686K006CLMDT824 |
T492D686K006AH42527610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492D686K006PBTLVL vs T492D686K006AH42527610 |
TBJD686K006CRMC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | T492D686K006PBTLVL vs TBJD686K006CRMC0023 |
TBJD686K006CRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T492D686K006PBTLVL vs TBJD686K006CRSB0800 |
TBJD686K006CWLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | T492D686K006PBTLVL vs TBJD686K006CWLT0H24 |
T492D686K006MB4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492D686K006PBTLVL vs T492D686K006MB4252WAFL |
CWR11DK686KBL | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T492D686K006PBTLVL vs CWR11DK686KBL |
CWR11DH686KTCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | T492D686K006PBTLVL vs CWR11DH686KTCTR |
CWR11DB686KTW | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T492D686K006PBTLVL vs CWR11DB686KTW |