TBJD686K006CCMZ0845 vs T492D686K006MB4252WAFL feature comparison

TBJD686K006CCMZ0845 Kyocera AVX Components

Buy Now Datasheet

T492D686K006MB4252WAFL KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e4
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/8
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Gold (Au)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0041 mA
Ripple Current 163.2 mA
Tan Delta 0.06

Compare TBJD686K006CCMZ0845 with alternatives

Compare T492D686K006MB4252WAFL with alternatives