Part Details for TBJC685J020CGLB0724 by Kyocera AVX Components
Overview of TBJC685J020CGLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC685J020CGLB0724
TBJC685J020CGLB0724 CAD Models
TBJC685J020CGLB0724 Part Data Attributes
|
TBJC685J020CGLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC685J020CGLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC685J020CGLB0724
This table gives cross-reference parts and alternative options found for TBJC685J020CGLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC685J020CGLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685J020CXLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CGLB0724 vs TBJC685J020CXLD0745 |
TBJC685J020CSMDT024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CGLB0724 vs TBJC685J020CSMDT024 |
T493C685J020CB611B7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | KEMET Corporation | TBJC685J020CGLB0724 vs T493C685J020CB611B7280 |
TBJC685J020CFSD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CGLB0724 vs TBJC685J020CFSD0045 |
T493C685J020CB652BWAFL | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | KEMET Corporation | TBJC685J020CGLB0724 vs T493C685J020CB652BWAFL |
TBJC685J020CBMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CGLB0724 vs TBJC685J020CBMB0045 |
TBJC685J020CKMDT923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CGLB0724 vs TBJC685J020CKMDT923 |
TBJC685J020CGMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CGLB0724 vs TBJC685J020CGMD0H24 |
TBJC685J020CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685J020CGLB0724 vs TBJC685J020CWLT0823 |
TBJC685J020CALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CGLB0724 vs TBJC685J020CALZ0845 |