Part Details for TBJC685J020CFSD0045 by Kyocera AVX Components
Overview of TBJC685J020CFSD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC685J020CFSD0045
TBJC685J020CFSD0045 CAD Models
TBJC685J020CFSD0045 Part Data Attributes
|
TBJC685J020CFSD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC685J020CFSD0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC685J020CFSD0045
This table gives cross-reference parts and alternative options found for TBJC685J020CFSD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC685J020CFSD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685J020CLSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CLSZ0945 |
TBJC685J020CGMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CGMZ0724 |
TBJC685J020CDSD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CDSD0800 |
TBJC685J020CLLT0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CLLT0845 |
TBJC685J020CFMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CFMZ0H24 |
TBJC685J020CESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CESZ0045 |
TBJC685J020CKLZT800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CKLZT800 |
TBJC685J020CSMBT900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CSMBT900 |
TBJC685J020CLLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TBJC685J020CFSD0045 vs TBJC685J020CLLC0945 |
T493C685J020AB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC685J020CFSD0045 vs T493C685J020AB6130 |