Part Details for T493C685J020CB611B7280 by KEMET Corporation
Overview of T493C685J020CB611B7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C685J020CB611B7280
T493C685J020CB611B7280 CAD Models
T493C685J020CB611B7280 Part Data Attributes
|
T493C685J020CB611B7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C685J020CB611B7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C685J020CB611B7280
This table gives cross-reference parts and alternative options found for T493C685J020CB611B7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C685J020CB611B7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685J020CLSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CLSZ0945 |
TBJC685J020CGMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CGMZ0724 |
TBJC685J020CDSD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CDSD0800 |
TBJC685J020CLLT0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CLLT0845 |
TBJC685J020CFMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CFMZ0H24 |
TBJC685J020CESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CESZ0045 |
TBJC685J020CKLZT800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CKLZT800 |
TBJC685J020CSMBT900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CSMBT900 |
TBJC685J020CLLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T493C685J020CB611B7280 vs TBJC685J020CLLC0945 |
T493C685J020AB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C685J020CB611B7280 vs T493C685J020AB6130 |