Part Details for TBJC336K004CRLBT824 by Kyocera AVX Components
Overview of TBJC336K004CRLBT824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336K004CRLBT824
TBJC336K004CRLBT824 CAD Models
TBJC336K004CRLBT824 Part Data Attributes
|
TBJC336K004CRLBT824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336K004CRLBT824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 90 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336K004CRLBT824
This table gives cross-reference parts and alternative options found for TBJC336K004CRLBT824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336K004CRLBT824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CH336KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC336K004CRLBT824 vs CWR11CH336KC |
CWR11CH336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336K004CRLBT824 vs CWR11CH336KCCTR |
TBJC336K004CSLDTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CRLBT824 vs TBJC336K004CSLDTH24 |
TBJC336K004CBSDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CRLBT824 vs TBJC336K004CBSDT024 |
TBJC336K004CBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336K004CRLBT824 vs TBJC336K004CBLB0H45 |
T493C336K004CK622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TBJC336K004CRLBT824 vs T493C336K004CK622CWAFL |
TBJC336K004CWSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336K004CRLBT824 vs TBJC336K004CWSD0845 |
T83C336K004TCBS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TBJC336K004CRLBT824 vs T83C336K004TCBS |
CWR11CB336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336K004CRLBT824 vs CWR11CB336KCCTR |
T492C336K004BH42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC336K004CRLBT824 vs T492C336K004BH42527640 |