Part Details for TBJC336K004CBSDT024 by Kyocera AVX Components
Overview of TBJC336K004CBSDT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC336K004CBSDT024
TBJC336K004CBSDT024 CAD Models
TBJC336K004CBSDT024 Part Data Attributes
|
TBJC336K004CBSDT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336K004CBSDT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 90 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336K004CBSDT024
This table gives cross-reference parts and alternative options found for TBJC336K004CBSDT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336K004CBSDT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K004CBLZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CBSDT024 vs TBJC336K004CBLZT824 |
T492C336K004PC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | TBJC336K004CBSDT024 vs T492C336K004PC42527280 |
T493C336K004CH651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | TBJC336K004CBSDT024 vs T493C336K004CH651B7640 |
T494C336K004AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC336K004CBSDT024 vs T494C336K004AM7280 |
T493C336K004CN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC336K004CBSDT024 vs T493C336K004CN61107640 |
TBJC336K004CSSCT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336K004CBSDT024 vs TBJC336K004CSSCT700 |
T83C336K004VABL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TBJC336K004CBSDT024 vs T83C336K004VABL |
T493C336K004BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC336K004CBSDT024 vs T493C336K004BH63107610 |
CWR11CH336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | TBJC336K004CBSDT024 vs CWR11CH336KCCTR |
CWR11CH336KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC336K004CBSDT024 vs CWR11CH336KC |