Part Details for T83C336K004TCBS by Vishay Intertechnologies
Overview of T83C336K004TCBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83C336K004TCBS
T83C336K004TCBS CAD Models
T83C336K004TCBS Part Data Attributes
|
T83C336K004TCBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C336K004TCBS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C336K004TCBS
This table gives cross-reference parts and alternative options found for T83C336K004TCBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C336K004TCBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K004CBLZT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T83C336K004TCBS vs TBJC336K004CBLZT824 |
T492C336K004PC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | T83C336K004TCBS vs T492C336K004PC42527280 |
T493C336K004CH651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T83C336K004TCBS vs T493C336K004CH651B7640 |
T494C336K004AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C336K004TCBS vs T494C336K004AM7280 |
T493C336K004CN61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C336K004TCBS vs T493C336K004CN61107640 |
TBJC336K004CSSCT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T83C336K004TCBS vs TBJC336K004CSSCT700 |
T83C336K004VABL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T83C336K004TCBS vs T83C336K004VABL |
T493C336K004BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C336K004TCBS vs T493C336K004BH63107610 |
CWR11CH336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | T83C336K004TCBS vs CWR11CH336KCCTR |
CWR11CH336KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C336K004TCBS vs CWR11CH336KC |