Part Details for TBJC335J025CXLD9045 by Kyocera AVX Components
Overview of TBJC335J025CXLD9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335J025CXLD9045
TBJC335J025CXLD9045 CAD Models
TBJC335J025CXLD9045 Part Data Attributes
|
TBJC335J025CXLD9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335J025CXLD9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC335J025CXLD9045
This table gives cross-reference parts and alternative options found for TBJC335J025CXLD9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335J025CXLD9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC335JCBULK | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CXLD9045 vs CWR11KC335JCBULK |
TBJC335J025CAMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CXLD9045 vs TBJC335J025CAMZ0824 |
T493C335J025CT622B7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | KEMET Corporation | TBJC335J025CXLD9045 vs T493C335J025CT622B7280 |
T493C335J025CH652C7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | KEMET Corporation | TBJC335J025CXLD9045 vs T493C335J025CH652C7640 |
TBJC335J025CFLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CXLD9045 vs TBJC335J025CFLD0H24 |
TBJC335J025CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CXLD9045 vs TBJC335J025CGLD0724 |
TBJC335J025CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CXLD9045 vs TBJC335J025CALB0045 |
TBJC335J025CWMD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CXLD9045 vs TBJC335J025CWMD0824 |
T493C335J025CT612C7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | KEMET Corporation | TBJC335J025CXLD9045 vs T493C335J025CT612C7280 |
TBJC335J025CLSZTH23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CXLD9045 vs TBJC335J025CLSZTH23 |