Part Details for TBJC335J025CFLD0H24 by Kyocera AVX Components
Overview of TBJC335J025CFLD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335J025CFLD0H24
TBJC335J025CFLD0H24 CAD Models
TBJC335J025CFLD0H24 Part Data Attributes
|
TBJC335J025CFLD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335J025CFLD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC335J025CFLD0H24
This table gives cross-reference parts and alternative options found for TBJC335J025CFLD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335J025CFLD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335J025CRLD9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CFLD0H24 vs TBJC335J025CRLD9800 |
TBJC335J025CKMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CFLD0H24 vs TBJC335J025CKMB0H45 |
T493C335J025CC642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | KEMET Corporation | TBJC335J025CFLD0H24 vs T493C335J025CC642C |
T493C335J025CH612AWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | KEMET Corporation | TBJC335J025CFLD0H24 vs T493C335J025CH612AWAFL |
TBJC335J025CKLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CFLD0H24 vs TBJC335J025CKLB9045 |
TBJC335J025CBMC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CFLD0H24 vs TBJC335J025CBMC0045 |
TBJC335J025CLLCT945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CFLD0H24 vs TBJC335J025CLLCT945 |
TBJC335J025CSMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335J025CFLD0H24 vs TBJC335J025CSMZ0H45 |
T493C335J025CT652AWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | KEMET Corporation | TBJC335J025CFLD0H24 vs T493C335J025CT652AWAFL |
T493C335J025CT642BWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | KEMET Corporation | TBJC335J025CFLD0H24 vs T493C335J025CT642BWAFL |