Part Details for T493C335J025CH652C7640 by KEMET Corporation
Overview of T493C335J025CH652C7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C335J025CH652C7640
T493C335J025CH652C7640 CAD Models
T493C335J025CH652C7640 Part Data Attributes
|
T493C335J025CH652C7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C335J025CH652C7640
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C335J025CH652C7640
This table gives cross-reference parts and alternative options found for T493C335J025CH652C7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C335J025CH652C7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC335JCBULK | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs CWR11KC335JCBULK |
CWR11KC335JDCBULK | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs CWR11KC335JDCBULK |
TBJC335J025CGMD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs TBJC335J025CGMD0923 |
TBJC335J025CWMD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs TBJC335J025CWMD0824 |
TBJC335J025CLSZTH23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs TBJC335J025CLSZTH23 |
T493C335J025CT641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | KEMET Corporation | T493C335J025CH652C7640 vs T493C335J025CT641B |
TBJC335J025CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs TBJC335J025CGLD0724 |
TBJC335J025CFLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs TBJC335J025CFLD0H24 |
TBJC335J025CBMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs TBJC335J025CBMZ0900 |
TBJC335J025CAMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 3.3uF, 2412, | Kyocera AVX Components | T493C335J025CH652C7640 vs TBJC335J025CAMZ0824 |