Part Details for TBJA685M004CRLC0845 by Kyocera AVX Components
Overview of TBJA685M004CRLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA685M004CRLC0845
TBJA685M004CRLC0845 CAD Models
TBJA685M004CRLC0845 Part Data Attributes
|
TBJA685M004CRLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA685M004CRLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA685M004CRLC0845
This table gives cross-reference parts and alternative options found for TBJA685M004CRLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA685M004CRLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A685M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA685M004CRLC0845 vs T491A685M004AMAUTO7280 |
T493A685M004CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | TBJA685M004CRLC0845 vs T493A685M004CC622B |
T493A685M004BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRLC0845 vs T493A685M004BH63207640 |
T493A685M004AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRLC0845 vs T493A685M004AT6110WAFL |
T493A685M004CC631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | TBJA685M004CRLC0845 vs T493A685M004CC631AWAFL |
T493A685M004CK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRLC0845 vs T493A685M004CK61107640 |
TAJA685M004ESALAT1 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685M004CRLC0845 vs TAJA685M004ESALAT1 |
T493A685M004CH632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA685M004CRLC0845 vs T493A685M004CH632B7280 |
T493A685M004AK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRLC0845 vs T493A685M004AK6320WAFL |
TBJA685M004CWLZ0024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJA685M004CRLC0845 vs TBJA685M004CWLZ0024 |