There are no models available for this part yet.
Overview of TAJA685M004ESALAT1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
CAD Models for TAJA685M004ESALAT1 by Kyocera AVX Components
Part Data Attributes for TAJA685M004ESALAT1 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJA685M004ESALAT1
This table gives cross-reference parts and alternative options found for TAJA685M004ESALAT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA685M004ESALAT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685M004CWLC0924 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJA685M004ESALAT1 vs TBJA685M004CWLC0924 |
T493A685M004AK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004ESALAT1 vs T493A685M004AK62107610 |
TBJA685M004CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA685M004ESALAT1 vs TBJA685M004CSLZ0723 |
T493A685M004AH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004ESALAT1 vs T493A685M004AH6420WAFL |
T493A685M004CM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004ESALAT1 vs T493A685M004CM62107610 |
T493A685M004CN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004ESALAT1 vs T493A685M004CN62207610 |
T493A685M004CB611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | TAJA685M004ESALAT1 vs T493A685M004CB611B7640 |
T493A685M004BK6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA685M004ESALAT1 vs T493A685M004BK6410WAFL |
T493A685M004CK652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | TAJA685M004ESALAT1 vs T493A685M004CK652A |
T493A685M004AK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA685M004ESALAT1 vs T493A685M004AK6420 |