There are no models available for this part yet.
Overview of T493A685M004CC631AWAFL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493A685M004CC631AWAFL by KEMET Corporation
Part Data Attributes for T493A685M004CC631AWAFL by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1306
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
44.8 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T493A685M004CC631AWAFL
This table gives cross-reference parts and alternative options found for T493A685M004CC631AWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A685M004CC631AWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685M004CWLC0924 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T493A685M004CC631AWAFL vs TBJA685M004CWLC0924 |
T493A685M004AK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CC631AWAFL vs T493A685M004AK62107610 |
TBJA685M004CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A685M004CC631AWAFL vs TBJA685M004CSLZ0723 |
T493A685M004AH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CC631AWAFL vs T493A685M004AH6420WAFL |
T493A685M004CM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CC631AWAFL vs T493A685M004CM62107610 |
T493A685M004CN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CC631AWAFL vs T493A685M004CN62207610 |
T493A685M004CB611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685M004CC631AWAFL vs T493A685M004CB611B7640 |
T493A685M004BK6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CC631AWAFL vs T493A685M004BK6410WAFL |
T493A685M004CK652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685M004CC631AWAFL vs T493A685M004CK652A |
T493A685M004AK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A685M004CC631AWAFL vs T493A685M004AK6420 |