Part Details for TBJA685J010CKLB9945 by Kyocera AVX Components
Overview of TBJA685J010CKLB9945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA685J010CKLB9945
TBJA685J010CKLB9945 CAD Models
TBJA685J010CKLB9945 Part Data Attributes
|
TBJA685J010CKLB9945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA685J010CKLB9945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA685J010CKLB9945
This table gives cross-reference parts and alternative options found for TBJA685J010CKLB9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA685J010CKLB9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685J010CKLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685J010CKLB9945 vs TBJA685J010CKLC9900 |
TBJA685J010CSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685J010CKLB9945 vs TBJA685J010CSLB0823 |
TBJA685J010CWDD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685J010CKLB9945 vs TBJA685J010CWDD0924 |
TBJA685J010CXSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | TBJA685J010CKLB9945 vs TBJA685J010CXSB0924 |
T493A685J010AC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206 | KEMET Corporation | TBJA685J010CKLB9945 vs T493A685J010AC6310 |
T493A685J010AH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685J010CKLB9945 vs T493A685J010AH64207640 |
T493A685J010CB621A7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | KEMET Corporation | TBJA685J010CKLB9945 vs T493A685J010CB621A7280 |
T493A685J010CC622A7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | KEMET Corporation | TBJA685J010CKLB9945 vs T493A685J010CC622A7280 |
T493A685J010CC641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | KEMET Corporation | TBJA685J010CKLB9945 vs T493A685J010CC641A |
T493A685J010CH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685J010CKLB9945 vs T493A685J010CH6120WAFL |