Part Details for T493A685J010CC641A by KEMET Corporation
Overview of T493A685J010CC641A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A685J010CC641A
T493A685J010CC641A CAD Models
T493A685J010CC641A Part Data Attributes
|
T493A685J010CC641A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A685J010CC641A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A685J010CC641A
This table gives cross-reference parts and alternative options found for T493A685J010CC641A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A685J010CC641A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A685J010CB621A7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685J010CC641A vs T493A685J010CB621A7280 |
T493A685J010CC612B7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685J010CC641A vs T493A685J010CC612B7280 |
T493A685J010AH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685J010CC641A vs T493A685J010AH64207640 |
T493A685J010AC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206 | KEMET Corporation | T493A685J010CC641A vs T493A685J010AC6310 |
TBJA685J010CXSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CC641A vs TBJA685J010CXSB0924 |
TBJA685J010CSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A685J010CC641A vs TBJA685J010CSLB0823 |
TBJA685J010CKLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CC641A vs TBJA685J010CKLC9900 |
TBJA685J010CDLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010CC641A vs TBJA685J010CDLC9000 |
T493A685J010CH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685J010CC641A vs T493A685J010CH6120WAFL |
07016-027JCB6B | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685J010CC641A vs 07016-027JCB6B |