Part Details for T493A685J010AC6310 by KEMET Corporation
Overview of T493A685J010AC6310 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A685J010AC6310
T493A685J010AC6310 CAD Models
T493A685J010AC6310 Part Data Attributes
|
T493A685J010AC6310
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A685J010AC6310
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A685J010AC6310
This table gives cross-reference parts and alternative options found for T493A685J010AC6310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A685J010AC6310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685J010CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A685J010AC6310 vs TBJA685J010CSSB0845 |
T493A685J010AK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A685J010AC6310 vs T493A685J010AK6210 |
T493A685J010BM6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206 | KEMET Corporation | T493A685J010AC6310 vs T493A685J010BM6220 |
TBJA685J010CASD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010AC6310 vs TBJA685J010CASD0H23 |
TBJA685J010CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A685J010AC6310 vs TBJA685J010CBSD0723 |
TBJA685J010CRDD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010AC6310 vs TBJA685J010CRDD0845 |
TBJA685J010CELC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010AC6310 vs TBJA685J010CELC0H24 |
T493A685J010BC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A685J010AC6310 vs T493A685J010BC6230 |
TBJA685J010CGSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T493A685J010AC6310 vs TBJA685J010CGSZ0H00 |
T493A685J010CK642C7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685J010AC6310 vs T493A685J010CK642C7280 |