Part Details for TBJA474K020CRLT0H00 by Kyocera AVX Components
Overview of TBJA474K020CRLT0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA474K020CRLT0H00
TBJA474K020CRLT0H00 CAD Models
TBJA474K020CRLT0H00 Part Data Attributes
|
TBJA474K020CRLT0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA474K020CRLT0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA474K020CRLT0H00
This table gives cross-reference parts and alternative options found for TBJA474K020CRLT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA474K020CRLT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K020CCLB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474K020CRLT0H00 vs TBJA474K020CCLB9800 |
TBJA474K020CASB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474K020CRLT0H00 vs TBJA474K020CASB0745 |
T492A474K020MB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | KEMET Corporation | TBJA474K020CRLT0H00 vs T492A474K020MB42507280 |
T83A474K020KABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Vishay Intertechnologies | TBJA474K020CRLT0H00 vs T83A474K020KABS |
T493A474K020CC642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474K020CRLT0H00 vs T493A474K020CC642A7280 |
T493A474K020CC632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474K020CRLT0H00 vs T493A474K020CC632B7280 |
T493A474K020CB641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474K020CRLT0H00 vs T493A474K020CB641A7280 |
T493A474K020CB631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474K020CRLT0H00 vs T493A474K020CB631B7280 |
T493A474K020BT6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA474K020CRLT0H00 vs T493A474K020BT6312 |
T493A474K020BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA474K020CRLT0H00 vs T493A474K020BH6110 |