Part Details for T492A474K020MB42507280 by KEMET Corporation
Overview of T492A474K020MB42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492A474K020MB42507280
T492A474K020MB42507280 CAD Models
T492A474K020MB42507280 Part Data Attributes
|
T492A474K020MB42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A474K020MB42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 29.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T492A474K020MB42507280
This table gives cross-reference parts and alternative options found for T492A474K020MB42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A474K020MB42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K020CBSBT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T492A474K020MB42507280 vs TBJA474K020CBSBT923 |
T493A474K020CT652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T492A474K020MB42507280 vs T493A474K020CT652C |
TBJA474K020CGMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T492A474K020MB42507280 vs TBJA474K020CGMD0H45 |
TBJA474K020CGMC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T492A474K020MB42507280 vs TBJA474K020CGMC0923 |
TBJA474K020CGLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T492A474K020MB42507280 vs TBJA474K020CGLT0H00 |
T493A474K020AT6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A474K020MB42507280 vs T493A474K020AT6422 |
TBJA474K020CGLD9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T492A474K020MB42507280 vs TBJA474K020CGLD9045 |
T493A474K020BH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A474K020MB42507280 vs T493A474K020BH64107610 |
T493A474K020CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, CHIP | KEMET Corporation | T492A474K020MB42507280 vs T493A474K020CH611B |
T493A474K020CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, CHIP | KEMET Corporation | T492A474K020MB42507280 vs T493A474K020CH632A |