Part Details for TBJA474K020CCLB9800 by Kyocera AVX Components
Overview of TBJA474K020CCLB9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA474K020CCLB9800
TBJA474K020CCLB9800 CAD Models
TBJA474K020CCLB9800 Part Data Attributes
|
TBJA474K020CCLB9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA474K020CCLB9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA474K020CCLB9800
This table gives cross-reference parts and alternative options found for TBJA474K020CCLB9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA474K020CCLB9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K020CBSBT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474K020CCLB9800 vs TBJA474K020CBSBT923 |
T493A474K020CT652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA474K020CCLB9800 vs T493A474K020CT652C |
TBJA474K020CGMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474K020CCLB9800 vs TBJA474K020CGMD0H45 |
TBJA474K020CGMC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474K020CCLB9800 vs TBJA474K020CGMC0923 |
TBJA474K020CGLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474K020CCLB9800 vs TBJA474K020CGLT0H00 |
T493A474K020AT6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA474K020CCLB9800 vs T493A474K020AT6422 |
TBJA474K020CGLD9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474K020CCLB9800 vs TBJA474K020CGLD9045 |
T493A474K020BH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA474K020CCLB9800 vs T493A474K020BH64107610 |
T493A474K020CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, CHIP | KEMET Corporation | TBJA474K020CCLB9800 vs T493A474K020CH611B |
T493A474K020CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, CHIP | KEMET Corporation | TBJA474K020CCLB9800 vs T493A474K020CH632A |