Part Details for TB6.8/25K250LFTA by Nemco Electronics Corporation
Overview of TB6.8/25K250LFTA by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB6.8/25K250LFTA
TB6.8/25K250LFTA CAD Models
TB6.8/25K250LFTA Part Data Attributes
|
TB6.8/25K250LFTA
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB6.8/25K250LFTA
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3100 mΩ | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TB(K TOL,25V) | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm |
Alternate Parts for TB6.8/25K250LFTA
This table gives cross-reference parts and alternative options found for TB6.8/25K250LFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB6.8/25K250LFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP685K025DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB6.8/25K250LFTA vs TAP685K025DTS |
TB6.8/25K2PBTA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TB6.8/25K250LFTA vs TB6.8/25K2PBTA |
TB6.8/25K250TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TB6.8/25K250LFTA vs TB6.8/25K250TA |
TB6.8/25KE2LFTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TB6.8/25K250LFTA vs TB6.8/25KE2LFTR |
TAP685K025SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TB6.8/25K250LFTA vs TAP685K025SCS |
NDTM685K25F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TB6.8/25K250LFTA vs NDTM685K25F2TBF |
TB6.8/25KE2LFTA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TB6.8/25K250LFTA vs TB6.8/25KE2LFTA |
NDTM685K25F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TB6.8/25K250LFTA vs NDTM685K25F2 |
TB6.8/25K2PB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TB6.8/25K250LFTA vs TB6.8/25K2PB |
TB6.8/25KFPBTA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TB6.8/25K250LFTA vs TB6.8/25KFPBTA |