-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0996
|
Newark | Tantalum Capacitor, 6.8Uf, 25V, 3.1 Ohm, 0.1, Radial, Capacitance:6.8Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:3.1Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5Mmrohs Compliant: Yes |Kyocera Avx TAP685K025SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 | Buy Now |
DISTI #
478-1921-ND
|
DigiKey | CAP TANT 6.8UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3147 In Stock |
|
$0.2747 / $1.0400 | Buy Now |
DISTI #
TAP685K025SCS
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 25 V, ? 10%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: TAP685K025SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2237 / $0.2467 | Buy Now |
DISTI #
581-TAP685K025SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 6.8uF 10% ESR=3. 1 Ohm RoHS: Compliant | 3950 |
|
$0.4150 / $0.7400 | Buy Now |
DISTI #
V79:2366_23252442
|
Arrow Electronics | Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 7 |
|
$0.2264 | Buy Now |
DISTI #
70195922
|
RS | Capacitor, Tantalum, 6.8 uF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, D, Radial Leaded | AVX TAP685K025SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$0.6100 / $0.7100 | Buy Now |
|
Future Electronics | TAP Series 6.8 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | TAP Series 6.8 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 38 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 25V, 10±% | 2782 |
|
$0.2231 / $0.5355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAP685K025SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685K025SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for TAP685K025SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685K025SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6.8/25KE1PB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25KE1PB |
TB6.8/25K1PBRA | CAP,TANTALUM / TA2O5,6.8UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25K1PBRA |
TB6.8/25K2 | CAP,TANTALUM / TA2O5,6.8UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25K2 |
TB6.8/25K2LFTA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25K2LFTA |
TAP685K025DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP685K025SCS vs TAP685K025DTW |
TB6.8/25K250PB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25K250PB |
TB6.8/25K250LF | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25K250LF |
TB6.8/25K250TR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25K250TR |
TB6.8/25K1TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25K1TA |
TB6.8/25KFPBTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | TAP685K025SCS vs TB6.8/25KFPBTR |