Filter Your Search
1 - 2 of 2 results
|
TB6.8/25K250LFTA
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 25 V | 10 % | 3.1 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,25V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB68/25K250LFTA
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 25 V | 10 % | 800 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,25V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 9 mm | 16 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 |