Part Details for TAZG157M006CKSC0945 by Kyocera AVX Components
Overview of TAZG157M006CKSC0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG157M006CKSC0945
TAZG157M006CKSC0945 CAD Models
TAZG157M006CKSC0945 Part Data Attributes
|
TAZG157M006CKSC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157M006CKSC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157M006CKSC0945
This table gives cross-reference parts and alternative options found for TAZG157M006CKSC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157M006CKSC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DC157MZGZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG157M006CKSC0945 vs CWR19DC157MZGZTR |
TAZG157M006LELT0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006LELT0924 |
TAZG157M006CWST0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006CWST0700 |
TAZG157M006CWSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006CWSC0800 |
TAZG157M006CALB9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006CALB9045 |
TAZG157M006CAMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006CAMB0H45 |
TAZG157M006CBSZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006CBSZT945 |
TAZG157M006CESD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006CESD0H45 |
TAZG157M006CFLD0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006CFLD0023 |
TAZG157M006CFSC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CKSC0945 vs TAZG157M006CFSC0823 |