Part Details for TAZG157M006CWSC0800 by Kyocera AVX Components
Overview of TAZG157M006CWSC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG157M006CWSC0800
TAZG157M006CWSC0800 CAD Models
TAZG157M006CWSC0800 Part Data Attributes
|
TAZG157M006CWSC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG157M006CWSC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG157M006CWSC0800
This table gives cross-reference parts and alternative options found for TAZG157M006CWSC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157M006CWSC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G157M006SB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG157M006CWSC0800 vs T429G157M006SB4250WAFL |
T419G157M006TB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | TAZG157M006CWSC0800 vs T419G157M006TB4250 |
TAZG157M006LWLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CWSC0800 vs TAZG157M006LWLD0723 |
TAZG157M006LRMB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CWSC0800 vs TAZG157M006LRMB0000 |
TAZG157M006LGLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CWSC0800 vs TAZG157M006LGLB0H24 |
T429G157M006AK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG157M006CWSC0800 vs T429G157M006AK42527280 |
T429G157M006AB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2711 | KEMET Corporation | TAZG157M006CWSC0800 vs T429G157M006AB42507610 |
TAZG157M006LFLT0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CWSC0800 vs TAZG157M006LFLT0900 |
TAZG157M006LESZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CWSC0800 vs TAZG157M006LESZ0924 |
TAZG157M006LESD0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, | Kyocera AVX Components | TAZG157M006CWSC0800 vs TAZG157M006LESD0023 |