TAZG157M006CESD0H45
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711,

Overview of TAZG157M006CESD0H45 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZG157M006CESD0H45 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZG157M006CESD0H45 by Kyocera AVX Components

TAZG157M006CESD0H45
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2711
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
2.79 mm
JESD-609 Code
e0
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/11
Size Code
2711
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. TAZG157M006CESD0H45
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711,
    VS

Alternate Parts for TAZG157M006CESD0H45

This table gives cross-reference parts and alternative options found for TAZG157M006CESD0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG157M006CESD0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429G157M006SB4250WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZG157M006CESD0H45 vs T429G157M006SB4250WAFL
T419G157M006TB4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2711 KEMET Corporation TAZG157M006CESD0H45 vs T419G157M006TB4250
TAZG157M006LWLD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2711, Kyocera AVX Components TAZG157M006CESD0H45 vs TAZG157M006LWLD0723
TAZG157M006LRMB0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, Kyocera AVX Components TAZG157M006CESD0H45 vs TAZG157M006LRMB0000
TAZG157M006LGLB0H24 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, Kyocera AVX Components TAZG157M006CESD0H45 vs TAZG157M006LGLB0H24
T429G157M006AK42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2711, CHIP KEMET Corporation TAZG157M006CESD0H45 vs T429G157M006AK42527280
T429G157M006AB42507610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, 2711 KEMET Corporation TAZG157M006CESD0H45 vs T429G157M006AB42507610
TAZG157M006LFLT0900 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, Kyocera AVX Components TAZG157M006CESD0H45 vs TAZG157M006LFLT0900
TAZG157M006LESZ0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, Kyocera AVX Components TAZG157M006CESD0H45 vs TAZG157M006LESZ0924
TAZG157M006LESD0023 Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, 2711, Kyocera AVX Components TAZG157M006CESD0H45 vs TAZG157M006LESD0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG157M006CESD0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG157M006CESD0H45 by Kyocera AVX Components

  • Please alert me when TAZG157M006CESD0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZG157M006CESD0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG157M006CESD0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZG157M006CESD0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG157M006CESD0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG157M006CESD0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: