Part Details for TAZE685K010CWLC0023 by Kyocera AVX Components
Overview of TAZE685K010CWLC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE685K010CWLC0023
TAZE685K010CWLC0023 CAD Models
TAZE685K010CWLC0023 Part Data Attributes
|
TAZE685K010CWLC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE685K010CWLC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE685K010CWLC0023
This table gives cross-reference parts and alternative options found for TAZE685K010CWLC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE685K010CWLC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE685K010CBLZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE685K010CWLC0023 vs TAZE685K010CBLZT045 |
T429E685K010RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | KEMET Corporation | TAZE685K010CWLC0023 vs T429E685K010RCTLVL |
T429E685K010BK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE685K010CWLC0023 vs T429E685K010BK42527640 |
T429E685K010AC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE685K010CWLC0023 vs T429E685K010AC42517280 |
T409E685K010THTLVL7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE685K010CWLC0023 vs T409E685K010THTLVL7640 |
T409E685K010DH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE685K010CWLC0023 vs T409E685K010DH4250 |
T497E685K010CC631A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE685K010CWLC0023 vs T497E685K010CC631A7640 |
TAZE685K010LWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE685K010CWLC0023 vs TAZE685K010LWSZ0723 |
TAZE685K010LSLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE685K010CWLC0023 vs TAZE685K010LSLZT845 |
TAZE685K010LLSD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | TAZE685K010CWLC0023 vs TAZE685K010LLSD0845 |