Part Details for T409E685K010THTLVL7640 by KEMET Corporation
Overview of T409E685K010THTLVL7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409E685K010THTLVL7640
T409E685K010THTLVL7640 CAD Models
T409E685K010THTLVL7640 Part Data Attributes
|
T409E685K010THTLVL7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409E685K010THTLVL7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 64 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T409E685K010THTLVL7640
This table gives cross-reference parts and alternative options found for T409E685K010THTLVL7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409E685K010THTLVL7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE685K010CBLZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E685K010THTLVL7640 vs TAZE685K010CBLZT045 |
T429E685K010RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | KEMET Corporation | T409E685K010THTLVL7640 vs T429E685K010RCTLVL |
T429E685K010BK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E685K010THTLVL7640 vs T429E685K010BK42527640 |
T429E685K010AC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | KEMET Corporation | T409E685K010THTLVL7640 vs T429E685K010AC42517280 |
T409E685K010DH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | KEMET Corporation | T409E685K010THTLVL7640 vs T409E685K010DH4250 |
T497E685K010CC631A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409E685K010THTLVL7640 vs T497E685K010CC631A7640 |
TAZE685K010LWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E685K010THTLVL7640 vs TAZE685K010LWSZ0723 |
TAZE685K010LSLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409E685K010THTLVL7640 vs TAZE685K010LSLZT845 |
TAZE685K010LLSD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T409E685K010THTLVL7640 vs TAZE685K010LLSD0845 |
TAZE685K010LGMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T409E685K010THTLVL7640 vs TAZE685K010LGMD0H00 |