Part Details for T429E685K010RCTLVL by KEMET Corporation
Overview of T429E685K010RCTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E685K010RCTLVL
T429E685K010RCTLVL CAD Models
T429E685K010RCTLVL Part Data Attributes
|
T429E685K010RCTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E685K010RCTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E685K010RCTLVL
This table gives cross-reference parts and alternative options found for T429E685K010RCTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E685K010RCTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409E685K010AH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | KEMET Corporation | T429E685K010RCTLVL vs T409E685K010AH42517280 |
TAZE685K010CFLT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685K010RCTLVL vs TAZE685K010CFLT0800 |
TAZE685K010CESZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685K010RCTLVL vs TAZE685K010CESZ0824 |
TAZE685K010CEMT0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685K010RCTLVL vs TAZE685K010CEMT0923 |
TAZE685K010LGSB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685K010RCTLVL vs TAZE685K010LGSB0900 |
T429E685K010SK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010 | KEMET Corporation | T429E685K010RCTLVL vs T429E685K010SK7005 |
TAZE685K010CELT0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685K010RCTLVL vs TAZE685K010CELT0724 |
TAZE685K010CLSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E685K010RCTLVL vs TAZE685K010CLSD0823 |
TAZE685K010CFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685K010RCTLVL vs TAZE685K010CFLB0H24 |
T429E685K010RC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E685K010RCTLVL vs T429E685K010RC42517640 |