Part Details for TAZC684J035LSB9045 by Kyocera AVX Components
Overview of TAZC684J035LSB9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC684J035LSB9045
TAZC684J035LSB9045 CAD Models
TAZC684J035LSB9045 Part Data Attributes
|
TAZC684J035LSB9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC684J035LSB9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC684J035LSB9045
This table gives cross-reference parts and alternative options found for TAZC684J035LSB9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC684J035LSB9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC684J035CXLBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs TAZC684J035CXLBT824 |
CWR29MMB684JCCZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs CWR29MMB684JCCZTR13 |
CWR09MB684JDCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs CWR09MB684JDCTR4 |
TAZC684J035CXLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs TAZC684J035CXLDT945 |
TAZC684J035CXLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs TAZC684J035CXLB0H00 |
CWR09MC684JTTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs CWR09MC684JTTR4 |
TAZC684J035LSS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs TAZC684J035LSS0900 |
TAZC684J035LBB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs TAZC684J035LBB0823 |
TAZC684J035CSLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs TAZC684J035CSLC9023 |
TAZC684J035CLSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSB9045 vs TAZC684J035CLSCT923 |