Part Details for TAZC684J035LSS0900 by Kyocera AVX Components
Overview of TAZC684J035LSS0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC684J035LSS0900
TAZC684J035LSS0900 CAD Models
TAZC684J035LSS0900 Part Data Attributes
|
TAZC684J035LSS0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC684J035LSS0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC684J035LSS0900
This table gives cross-reference parts and alternative options found for TAZC684J035LSS0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC684J035LSS0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC684J035CXSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs TAZC684J035CXSZ0823 |
TAZC684J035CKLDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs TAZC684J035CKLDT900 |
TAZC684J035CLLBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs TAZC684J035CLLBT945 |
TAZC684J035CLSBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs TAZC684J035CLSBTH24 |
TAZC684J035LBZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs TAZC684J035LBZ0000 |
TAZC684J035CXLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs TAZC684J035CXLD0045 |
TAZC684J035CSSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs TAZC684J035CSSZ9000 |
CWR29MMC684JCCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs CWR29MMC684JCCZTR |
TAZC684J035CXSZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684J035LSS0900 vs TAZC684J035CXSZT845 |
T429C684J035AT4252 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 2005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZC684J035LSS0900 vs T429C684J035AT4252 |