Part Details for CWR09MB684JDCTR4 by Kyocera AVX Components
Overview of CWR09MB684JDCTR4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09MB684JDCTR4
CWR09MB684JDCTR4 CAD Models
CWR09MB684JDCTR4 Part Data Attributes
|
CWR09MB684JDCTR4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09MB684JDCTR4
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 4 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for CWR09MB684JDCTR4
This table gives cross-reference parts and alternative options found for CWR09MB684JDCTR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09MB684JDCTR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC684J035CXSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs TAZC684J035CXSZ0823 |
TAZC684J035CKLDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs TAZC684J035CKLDT900 |
TAZC684J035CLLBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs TAZC684J035CLLBT945 |
TAZC684J035CLSBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs TAZC684J035CLSBTH24 |
TAZC684J035LBZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs TAZC684J035LBZ0000 |
TAZC684J035CXLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs TAZC684J035CXLD0045 |
TAZC684J035CSSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs TAZC684J035CSSZ9000 |
CWR29MMC684JCCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs CWR29MMC684JCCZTR |
TAZC684J035CXSZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09MB684JDCTR4 vs TAZC684J035CXSZT845 |
T429C684J035AT4252 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 2005, CHIP, ROHS COMPLIANT | KEMET Corporation | CWR09MB684JDCTR4 vs T429C684J035AT4252 |