Datasheets
TAZC474K050CXSZ0724 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP

Part Details for TAZC474K050CXSZ0724 by Kyocera AVX Components

Overview of TAZC474K050CXSZ0724 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TAZC474K050CXSZ0724

TAZC474K050CXSZ0724 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZC474K050CXSZ0724 Part Data Attributes

TAZC474K050CXSZ0724 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZC474K050CXSZ0724 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2005
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.001 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 4 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55365/4
Ripple Current 40 mA
Size Code 2005
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND

Alternate Parts for TAZC474K050CXSZ0724

This table gives cross-reference parts and alternative options found for TAZC474K050CXSZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC474K050CXSZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR29NNB474KBCATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs CWR29NNB474KBCATR
TAZC474K050CKSDT700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs TAZC474K050CKSDT700
TAZC474K050CLSBT023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs TAZC474K050CLSBT023
TAZC474K050CXLD9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs TAZC474K050CXLD9045
CWR29NNK474KZCCTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs CWR29NNK474KZCCTR
CWR29NNC474KZCBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs CWR29NNC474KZCBW
TAZC474K050LBL0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs TAZC474K050LBL0924
TAZC474K050CKSCT700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs TAZC474K050CKSCT700
TAZC474K050CKLBT045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs TAZC474K050CKLBT045
CWR29NNK474KCCCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC474K050CXSZ0724 vs CWR29NNK474KCCCW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZC474K050CXSZ0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZC474K050CXSZ0724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZC474K050CXSZ0724 would you like to use for your alert(s)?
  • Please alert me when TAZC474K050CXSZ0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZC474K050CXSZ0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZC474K050CXSZ0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZC474K050CXSZ0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZC474K050CXSZ0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZC474K050CXSZ0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: