Part Details for TAZC474K050CKSCT700 by Kyocera AVX Components
Overview of TAZC474K050CKSCT700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC474K050CKSCT700
TAZC474K050CKSCT700 CAD Models
TAZC474K050CKSCT700 Part Data Attributes
|
TAZC474K050CKSCT700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC474K050CKSCT700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TAZC474K050CKSCT700
This table gives cross-reference parts and alternative options found for TAZC474K050CKSCT700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC474K050CKSCT700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC474K050CKSZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050CKSZTH24 |
TAZC474K050CBSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050CBSB9000 |
TAZC474K050LBLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050LBLC9023 |
TAZC474K050CLLCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050CLLCT724 |
TAZC474K050CKSDT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050CKSDT923 |
TAZC474K050CKLDT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050CKLDT724 |
TAZC474K050CLLBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050CLLBT945 |
TAZC474K050CXLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050CXLC0823 |
TAZC474K050CXSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs TAZC474K050CXSZ0823 |
CWR29NNK474KCCBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CKSCT700 vs CWR29NNK474KCCBTR |