Part Details for CWR29NNK474KCCCW by Kyocera AVX Components
Overview of CWR29NNK474KCCCW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29NNK474KCCCW
CWR29NNK474KCCCW CAD Models
CWR29NNK474KCCCW Part Data Attributes
|
CWR29NNK474KCCCW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29NNK474KCCCW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29NNK474KCCCW
This table gives cross-reference parts and alternative options found for CWR29NNK474KCCCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29NNK474KCCCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NNB474KBCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs CWR29NNB474KBCATR |
TAZC474K050CKSDT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs TAZC474K050CKSDT700 |
TAZC474K050CLSBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs TAZC474K050CLSBT023 |
TAZC474K050CXLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs TAZC474K050CXLD9045 |
TAZC474K050CXSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs TAZC474K050CXSZ0724 |
CWR29NNK474KZCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs CWR29NNK474KZCCTR |
CWR29NNC474KZCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs CWR29NNC474KZCBW |
TAZC474K050LBL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs TAZC474K050LBL0924 |
TAZC474K050CKSCT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs TAZC474K050CKSCT700 |
TAZC474K050CKLBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29NNK474KCCCW vs TAZC474K050CKLBT045 |