Part Details for TAZA474J025CSSCT945 by Kyocera AVX Components
Overview of TAZA474J025CSSCT945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZA474J025CSSCT945
TAZA474J025CSSCT945 CAD Models
TAZA474J025CSSCT945 Part Data Attributes
|
TAZA474J025CSSCT945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA474J025CSSCT945
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 20 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA474J025CSSCT945
This table gives cross-reference parts and alternative options found for TAZA474J025CSSCT945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA474J025CSSCT945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419A474J025RB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA474J025CSSCT945 vs T419A474J025RB42507640 |
T429A474J025TK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | TAZA474J025CSSCT945 vs T429A474J025TK7610 |
TAZA474J025CASZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474J025CSSCT945 vs TAZA474J025CASZ0023 |
T429A474J025BK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | KEMET Corporation | TAZA474J025CSSCT945 vs T429A474J025BK42507280 |
TAZA474J025CWLT0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474J025CSSCT945 vs TAZA474J025CWLT0824 |
TAZA474J025LAMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474J025CSSCT945 vs TAZA474J025LAMD0H24 |
TAZA474J025CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474J025CSSCT945 vs TAZA474J025CSLZ0723 |
TAZA474J025CBLC9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474J025CSSCT945 vs TAZA474J025CBLC9900 |
TAZA474J025LGSD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474J025CSSCT945 vs TAZA474J025LGSD0945 |
TAZA474J025CGLT0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | Kyocera AVX Components | TAZA474J025CSSCT945 vs TAZA474J025CGLT0923 |