TAZA474J025CBLC9900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005,

Overview of TAZA474J025CBLC9900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZA474J025CBLC9900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZA474J025CBLC9900 by Kyocera AVX Components

TAZA474J025CBLC9900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1005
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
15000 mΩ
Height
1.27 mm
JESD-609 Code
e4
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/11
Size Code
1005
Surface Mount
YES
Terminal Finish
Gold (Au) - electroplated
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZA474J025CBLC9900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005,
    VS

Alternate Parts for TAZA474J025CBLC9900

This table gives cross-reference parts and alternative options found for TAZA474J025CBLC9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA474J025CBLC9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419A474J025RB42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZA474J025CBLC9900 vs T419A474J025RB42507640
T429A474J025TK7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, KEMET Corporation TAZA474J025CBLC9900 vs T429A474J025TK7610
TAZA474J025CASZ0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, Kyocera AVX Components TAZA474J025CBLC9900 vs TAZA474J025CASZ0023
TAZA474J025CSSCT945 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZA474J025CBLC9900 vs TAZA474J025CSSCT945
T429A474J025BK42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP KEMET Corporation TAZA474J025CBLC9900 vs T429A474J025BK42507280
TAZA474J025CWLT0824 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, Kyocera AVX Components TAZA474J025CBLC9900 vs TAZA474J025CWLT0824
TAZA474J025LAMD0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, Kyocera AVX Components TAZA474J025CBLC9900 vs TAZA474J025LAMD0H24
TAZA474J025CSLZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, Kyocera AVX Components TAZA474J025CBLC9900 vs TAZA474J025CSLZ0723
TAZA474J025LGSD0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, Kyocera AVX Components TAZA474J025CBLC9900 vs TAZA474J025LGSD0945
TAZA474J025CGLT0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, Kyocera AVX Components TAZA474J025CBLC9900 vs TAZA474J025CGLT0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZA474J025CBLC9900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZA474J025CBLC9900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZA474J025CBLC9900 would you like to use for your alert(s)?
  • Please alert me when TAZA474J025CBLC9900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZA474J025CBLC9900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZA474J025CBLC9900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZA474J025CBLC9900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZA474J025CBLC9900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZA474J025CBLC9900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: