TAZA474J025CSSCT945 vs T419A474J025RB42507640 feature comparison

TAZA474J025CSSCT945 Kyocera AVX Components

Buy Now Datasheet

T419A474J025RB42507640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1005 , 1005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 15000 mΩ 15000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e4
Leakage Current 0.001 mA 0.001 mA
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 20 mA 58 mA
Size Code 1005 1005
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) - electroplated Gold (Au)
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare TAZA474J025CSSCT945 with alternatives

Compare T419A474J025RB42507640 with alternatives